DP350T05-7 | |
---|---|
DigiKey Part Number | DP350T05DITR-ND - Tape & Reel (TR) DP350T05DICT-ND - Cut Tape (CT) DP350T05DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DP350T05-7 |
Description | TRANS PNP 350V 0.5A SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 350 V 500 mA 50MHz 300 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DP350T05-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 350 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 50mA, 10V | |
Power - Max | 300 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.36300 | ¥13.63 |
100 | ¥0.68630 | ¥68.63 |
500 | ¥0.56024 | ¥280.12 |
1,000 | ¥0.41558 | ¥415.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.34966 | ¥1,048.98 |
6,000 | ¥0.33429 | ¥2,005.74 |
9,000 | ¥0.31813 | ¥2,863.17 |