FMMT558QTA | |
---|---|
DigiKey Part Number | FMMT558QTADITR-ND - Tape & Reel (TR) FMMT558QTADICT-ND - Cut Tape (CT) FMMT558QTADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT558QTA |
Description | TRANS PNP 400V 0.15A SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 400 V 150 mA 50MHz 500 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 6mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 50mA, 10V | |
Power - Max | 500 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.50600 | ¥35.06 |
100 | ¥2.43580 | ¥243.58 |
500 | ¥1.90204 | ¥951.02 |
1,000 | ¥1.54599 | ¥1,545.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.38207 | ¥4,146.21 |
6,000 | ¥1.31178 | ¥7,870.68 |
9,000 | ¥1.21808 | ¥10,962.72 |
30,000 | ¥1.18997 | ¥35,699.10 |