2N7002BKVL | |
---|---|
DigiKey Part Number | 1727-7554-2-ND - Tape & Reel (TR) 1727-7554-1-ND - Cut Tape (CT) 1727-7554-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002BKVL |
Description | MOSFET N-CH 60V 350MA TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 350mA (Ta) 370mW (Ta) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | 2N7002BKVL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.6Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.6 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 50 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 370mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.47000 | ¥14.70 |
100 | ¥0.71840 | ¥71.84 |
500 | ¥0.59948 | ¥299.74 |
1,000 | ¥0.41648 | ¥416.48 |
2,000 | ¥0.36095 | ¥721.90 |
5,000 | ¥0.33481 | ¥1,674.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.27766 | ¥2,776.60 |
30,000 | ¥0.27275 | ¥8,182.50 |
50,000 | ¥0.24499 | ¥12,249.50 |
100,000 | ¥0.21722 | ¥21,722.00 |
250,000 | ¥0.21232 | ¥53,080.00 |