Nexperia USA Inc. Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
76,302 In Stock | 1 : ¥1.23000 Cut Tape (CT) 3,000 : ¥0.20992 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 190mA (Ta), 300mA (Tc) | 5V, 10V | 4.5Ohm @ 100mA, 10V | 2.1V @ 250µA | 0.43 nC @ 4.5 V | ±20V | 20 pF @ 10 V | - | 265mW (Ta), 1.33W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
501,795 In Stock | 1 : ¥1.56000 Cut Tape (CT) 3,000 : ¥0.26370 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 190mA (Ta) | 5V, 10V | 4.5Ohm @ 100mA, 10V | 2.1V @ 250µA | 0.43 nC @ 4.5 V | ±20V | 17 pF @ 10 V | - | 265mW (Ta), 1.33W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
1,182,625 In Stock | 1 : ¥1.97000 Cut Tape (CT) 10,000 : ¥0.18883 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 60 V | 360mA (Ta) | 10V | 1.6Ohm @ 500mA, 10V | 2.4V @ 250µA | 0.8 nC @ 4.5 V | ±20V | 50 pF @ 10 V | - | 350mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
838,771 In Stock | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.33411 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 360mA (Ta) | 10V | 1.6Ohm @ 300mA, 10V | 1.5V @ 250µA | 0.8 nC @ 4.5 V | ±20V | 50 pF @ 10 V | - | 350mW (Ta), 1.14W (Tc) | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | |||
442,185 In Stock | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.32700 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 60 V | 360mA (Ta) | 10V | 1.6Ohm @ 500mA, 10V | 2.4V @ 250µA | 0.8 nC @ 4.5 V | ±20V | 50 pF @ 10 V | - | 350mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
42,766 In Stock | 1 : ¥1.97000 Cut Tape (CT) 10,000 : ¥0.25153 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 350mA (Ta) | 5V, 10V | 2.8Ohm @ 200mA, 10V | 2.1V @ 250µA | 1 nC @ 10 V | ±20V | 23.6 pF @ 10 V | - | 350mW (Ta), 3.1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-883 | SC-101, SOT-883 | |||
424,707 In Stock | 1 : ¥2.05000 Cut Tape (CT) 3,000 : ¥0.61574 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.05A (Ta) | 1.8V, 4.5V | 200mOhm @ 600mA, 4.5V | 570mV @ 1mA (Typ) | 3.9 nC @ 4.5 V | ±8V | 152 pF @ 16 V | - | 417mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
785,941 In Stock | 1 : ¥2.13000 Cut Tape (CT) 3,000 : ¥0.36077 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 350mA (Ta) | 10V | 1.6Ohm @ 500mA, 10V | 2.1V @ 250µA | 0.6 nC @ 4.5 V | ±20V | 50 pF @ 10 V | - | 370mW (Ta) | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | |||
913,176 In Stock | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.37872 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 320mA (Ta) | 10V | 1.6Ohm @ 300mA, 10V | 1.5V @ 250µA | 0.8 nC @ 4.5 V | ±20V | 50 pF @ 10 V | - | 260mW (Ta), 830mW (Tc) | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SOT-323 | SC-70, SOT-323 | |||
586,701 In Stock | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.37855 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 300mA (Tc) | 10V | 5Ohm @ 500mA, 10V | 2.5V @ 250µA | - | ±30V | 50 pF @ 10 V | - | 830mW (Ta) | -65°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | |||
271,018 In Stock | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.37730 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 100 V | 150mA (Ta) | 10V | 6Ohm @ 120mA, 10V | 2.8V @ 1mA | - | ±20V | 40 pF @ 25 V | - | 250mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | |||
180,063 In Stock | 1 : ¥2.46000 Cut Tape (CT) 3,000 : ¥0.41963 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | P-Channel | MOSFET (Metal Oxide) | 50 V | 130mA (Ta) | 10V | 10Ohm @ 130mA, 10V | 2V @ 1mA | - | ±20V | 45 pF @ 25 V | - | 250mW (Tc) | -65°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
78,141 In Stock | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥0.47171 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 1A (Ta) | 4.5V | 200mOhm @ 1A, 4.5V | 1.15V @ 250µA | 3.9 nC @ 4.5 V | ±12V | 280 pF @ 10 V | - | 290mW (Ta), 1.67W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
35,662 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.75574 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 30 V | 850mA (Ta) | 2.5V | 400mOhm @ 500mA, 4.5V | 400mV @ 1mA (Min) | 2.1 nC @ 4.5 V | ±8V | 83 pF @ 24 V | - | 540mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
459,053 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.47814 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 360mA (Ta) | 10V | 1.6Ohm @ 350mA, 10V | 1.6V @ 250µA | 0.7 nC @ 4.5 V | ±20V | 56 pF @ 10 V | - | 350mW (Ta), 1.14W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | |||
36,995 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.80459 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 3A (Ta) | 4.5V, 10V | 75mOhm @ 3A, 10V | 2.5V @ 250µA | 5 nC @ 10 V | ±20V | 180 pF @ 20 V | - | 615mW (Ta), 7.5W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
44,257 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.87259 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 2.9A (Ta), 5.7A (Tc) | 4.5V, 10V | 120mOhm @ 2.9A, 10V | 2.5V @ 250µA | 3.6 nC @ 10 V | ±20V | 113 pF @ 20 V | - | 2W (Ta), 7.5W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DFN2020MD-6 | 6-UDFN Exposed Pad | ||
13,276 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥1.09179 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 8A (Ta) | 1.8V, 4.5V | 16mOhm @ 8A, 4.5V | 900mV @ 250µA | 36 nC @ 4.5 V | ±12V | 2195 pF @ 15 V | - | 1.7W (Ta), 12.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN2020MD-6 | 6-UDFN Exposed Pad | ||
403,820 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.72353 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 3.7A (Ta) | 1.8V, 4.5V | 44mOhm @ 3.7A, 4.5V | 900mV @ 250µA | 12 nC @ 4.5 V | ±12V | 635 pF @ 15 V | - | 490mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
27,740 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.89399 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 5.7A (Ta) | 1.8V, 4.5V | 23mOhm @ 5.7A, 4.5V | 900mV @ 250µA | 18.6 nC @ 4.5 V | ±12V | 1150 pF @ 15 V | - | 510mW (Ta), 6.94W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
23,368 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.94254 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 3.5A (Ta) | 4.5V, 10V | 49mOhm @ 3.5A, 10V | 2.7V @ 250µA | 13 nC @ 10 V | ±20V | 450 pF @ 30 V | - | 710mW (Ta), 8.3W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
260,355 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥1.33850 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 100 V | 1.9A (Tc) | 10V | 250mOhm @ 500mA, 10V | 4V @ 1mA | 7 nC @ 10 V | ±30V | 330 pF @ 20 V | - | 280mW (Tj) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | |||
77,796 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.96643 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 6.2A (Ta) | 4.5V, 10V | 20mOhm @ 5.8A, 10V | 2.5V @ 250µA | 14 nC @ 10 V | ±20V | 440 pF @ 15 V | - | 700mW (Ta), 8.3W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
253,416 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.75319 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 2.8A (Ta) | 1.8V, 4.5V | 74mOhm @ 2.8A, 4.5V | 900mV @ 250µA | 7.7 nC @ 4.5 V | ±12V | 744 pF @ 20 V | - | 480mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
48,268 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.93655 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 4.1A (Ta) | 4.5V, 10V | 42mOhm @ 4.1A, 10V | 2V @ 250µA | 6.3 nC @ 10 V | ±20V | 209 pF @ 15 V | - | 510mW (Ta), 5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 |