US1GWF-7 | |
---|---|
DigiKey Part Number | US1GWF-7DITR-ND - Tape & Reel (TR) US1GWF-7DICT-ND - Cut Tape (CT) US1GWF-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US1GWF-7 |
Description | DIODE GEN PURP 400V 1A SOD123F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | US1GWF-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | 9pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥2.10200 | ¥21.02 |
100 | ¥1.25940 | ¥125.94 |
500 | ¥1.16580 | ¥582.90 |
1,000 | ¥0.82098 | ¥820.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.71836 | ¥2,155.08 |