1EDI3050ASXUMA1 | |
---|---|
DigiKey Part Number | 448-1EDI3050ASXUMA1TR-ND - Tape & Reel (TR) 448-1EDI3050ASXUMA1CT-ND - Cut Tape (CT) 448-1EDI3050ASXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1EDI3050ASXUMA1 |
Description | ISOLATED_HVGD |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 20A Gate Driver Capacitive Coupling 8000Vpk 1 Channel PG-DSO-36-85 |
Datasheet | Datasheet |
EDA/CAD Models | 1EDI3050ASXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 8000Vpk | |
Common Mode Transient Immunity (Min) | 150kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 120ns, 120ns | |
Pulse Width Distortion (Max) | 20ns | |
Rise / Fall Time (Typ) | 35ns, 45ns (Max) | |
Current - Output High, Low | 20A, 20A | |
Current - Peak Output | 20A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 4.55V ~ 5.5V, 14V ~ 21.5V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-BFSOP (0.295", 7.50mm Width) | |
Supplier Device Package | PG-DSO-36-85 | |
Approval Agency | IEC/EN/DIN, UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.42000 | ¥55.42 |
10 | ¥50.03100 | ¥500.31 |
25 | ¥47.70240 | ¥1,192.56 |
100 | ¥41.41850 | ¥4,141.85 |
250 | ¥39.55680 | ¥9,889.20 |
500 | ¥36.06650 | ¥18,033.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥31.41276 | ¥31,412.76 |
2,000 | ¥30.24936 | ¥60,498.72 |