1EDI3051EVALBOARDTOBO2 | |
---|---|
DigiKey Part Number | 448-1EDI3051EVALBOARDTOBO2-ND |
Manufacturer | |
Manufacturer Product Number | 1EDI3051EVALBOARDTOBO2 |
Description | EICEDRIVER GATE DRIVER EVALUATIO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1EDI305xAS Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | No | |
Utilized IC / Part | 1EDI305xAS | |
Primary Attributes | Isolated | |
Supplied Contents | Board(s) | |
Secondary Attributes | On-Board LEDs, Test Points | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,227.41000 | ¥1,227.41 |