SBAS40-04LT1G | |
---|---|
DigiKey Part Number | SBAS40-04LT1GOSTR-ND - Tape & Reel (TR) SBAS40-04LT1GOSCT-ND - Cut Tape (CT) SBAS40-04LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBAS40-04LT1G |
Description | DIODE ARR SCHOTT 40V 120MA SOT23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 40 V 120mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | SBAS40-04LT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 120mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 25 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.60100 | ¥16.01 |
100 | ¥0.78080 | ¥78.08 |
500 | ¥0.65120 | ¥325.60 |
1,000 | ¥0.45252 | ¥452.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.39215 | ¥1,176.45 |
6,000 | ¥0.36376 | ¥2,182.56 |
9,000 | ¥0.30166 | ¥2,714.94 |
30,000 | ¥0.29634 | ¥8,890.20 |
75,000 | ¥0.26617 | ¥19,962.75 |
150,000 | ¥0.23068 | ¥34,602.00 |