PI3USB302-AZBEX | |
---|---|
DigiKey Part Number | PI3USB302-AZBEXTR-ND - Tape & Reel (TR) PI3USB302-AZBEXCT-ND - Cut Tape (CT) PI3USB302-AZBEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3USB302-AZBEX |
Description | IC MUX/DEMUX USB 3.0 20TQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 2 Channel 20-QFN (2.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | PI3USB302-AZBEX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | - | |
Number of Channels | 2 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | Bi-Directional, USB 3.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (2.5x4.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.22000 | ¥15.22 |
10 | ¥13.65200 | ¥136.52 |
25 | ¥12.88040 | ¥322.01 |
100 | ¥10.97290 | ¥1,097.29 |
250 | ¥10.30300 | ¥2,575.75 |
500 | ¥9.01514 | ¥4,507.57 |
1,000 | ¥7.46968 | ¥7,469.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥6.95453 | ¥24,340.85 |
7,000 | ¥6.69696 | ¥46,878.72 |
10,500 | ¥6.43938 | ¥67,613.49 |