Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket, Slotted | |
For Use With/Related Products | D-Sub Connectors, MDR | |
Features | - | |
Length - Threaded Portion Below Head | 0.350" (8.90mm) | |
Length - Below Head | 0.350" (8.90mm) | |
Thread Size | M2.5 Socket, M2.5 Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.37000 | ¥52.37 |
10 | ¥47.32600 | ¥473.26 |
25 | ¥44.70960 | ¥1,117.74 |
50 | ¥43.61800 | ¥2,180.90 |
200 | ¥41.43705 | ¥8,287.41 |
400 | ¥37.07530 | ¥14,830.12 |
600 | ¥34.89438 | ¥20,936.63 |
1,000 | ¥30.53263 | ¥30,532.63 |
2,600 | ¥29.00599 | ¥75,415.57 |