10220-55G3PC | |
---|---|
DigiKey Part Number | 3M1814-ND |
Manufacturer | |
Manufacturer Product Number | 10220-55G3PC |
Description | CONN RCPT 20POS R/A SOLDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 10220-55G3PC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | Housing/Shell (M2.6) | |
Type | - | |
Features | Board Lock, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.11000 | ¥59.11 |
10 | ¥53.46200 | ¥534.62 |
25 | ¥50.50360 | ¥1,262.59 |
50 | ¥49.27040 | ¥2,463.52 |
100 | ¥46.80660 | ¥4,680.66 |
300 | ¥41.87987 | ¥12,563.96 |
500 | ¥39.41642 | ¥19,708.21 |
1,000 | ¥34.48931 | ¥34,489.31 |
2,500 | ¥32.76487 | ¥81,912.18 |