Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Board Lock Screw (Slotted) | |
For Use With/Related Products | D-Sub Connectors, MDR | |
Features | - | |
Length - Threaded Portion Below Head | 0.310" (7.87mm) | |
Length - Below Head | 0.310" (7.87mm) | |
Thread Size | M2.5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.70000 | ¥5.70 |
10 | ¥4.98200 | ¥49.82 |
25 | ¥4.55000 | ¥113.75 |
50 | ¥4.28300 | ¥214.15 |
200 | ¥4.10355 | ¥820.71 |
400 | ¥3.74690 | ¥1,498.76 |
600 | ¥3.56838 | ¥2,141.03 |
1,000 | ¥2.94397 | ¥2,943.97 |
2,600 | ¥2.67632 | ¥6,958.43 |