10220-2200PE | |
---|---|
DigiKey Part Number | 3M162601-ND |
Manufacturer | |
Manufacturer Product Number | 10220-2200PE |
Description | CONN RCPT 20POS SMD SOLDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 10220-2200PE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Flange Feature | Housing/Shell (M2.6) | |
Type | - | |
Features | Board Guide, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.67000 | ¥99.67 |
10 | ¥88.32900 | ¥883.29 |
25 | ¥84.93200 | ¥2,123.30 |
50 | ¥81.53480 | ¥4,076.74 |
100 | ¥77.00470 | ¥7,700.47 |
300 | ¥70.21023 | ¥21,063.07 |
500 | ¥65.68074 | ¥32,840.37 |
1,000 | ¥60.24502 | ¥60,245.02 |