10220-M218PE | |
---|---|
DigiKey Part Number | 3M156879-ND |
Manufacturer | |
Manufacturer Product Number | 10220-M218PE |
Description | CONN STCK RCPT 20/20P R/A SOLDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20, 20 Position Stacked, 2 Receptacles Connector Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 10220-M218PE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Stacked, 2 Receptacles | |
Number of Positions | 20, 20 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | Housing/Shell (M2.6) | |
Type | - | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥173.56000 | ¥173.56 |
10 | ¥150.42000 | ¥1,504.20 |
25 | ¥142.56800 | ¥3,564.20 |
50 | ¥140.50260 | ¥7,025.13 |
100 | ¥123.97300 | ¥12,397.30 |
250 | ¥115.70832 | ¥28,927.08 |
500 | ¥113.22880 | ¥56,614.40 |