Centronics Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Termination | Flange Feature | Type | Features | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,196 In Stock | 1 : ¥55.91000 Bulk | Bulk | Active | Outer Shroud Contacts | Receptacle | 26 | 2 | Panel Mount, Through Hole, Right Angle | Solder | Housing/Shell (M2.6) | - | Board Lock, Shielded | Gold | 30.0µin (0.76µm) | |||
805 In Stock | 1 : ¥60.01000 Tray | Tray | Active | Outer Shroud Contacts | Receptacle | 36 | 2 | Panel Mount, Through Hole, Right Angle | Solder | Housing/Shell (M2.6) | - | Board Lock, Shielded | Gold | 30.0µin (0.76µm) | |||
2,981 In Stock | 1 : ¥63.79000 Bulk | Bulk | Active | Outer Shroud Contacts | Receptacle | 14 | 2 | Panel Mount, Through Hole | Solder | Housing/Shell (M2.6) | - | Shielded | Gold | 30.0µin (0.76µm) | |||
624 In Stock | 1 : ¥92.20000 Tray | Tray | Active | Center Strip Contacts | Plug | 20 | 2 | Free Hanging (In-Line) | Solder Cup | - | - | Shielded | Gold | 20.0µin (0.51µm) | |||
645 In Stock | 1 : ¥105.41000 Tray | Tray | Active | Outer Shroud Contacts | Receptacle | 20 | 2 | Panel Mount, Through Hole, Right Angle | Solder | Housing/Shell (M2.6) | - | Board Lock, Shielded | Gold | 30.0µin (0.76µm) | |||
1,433 In Stock | 1 : ¥106.81000 Tray | Tray | Active | Outer Shroud Contacts | Receptacle | 20 | 2 | Free Hanging (In-Line) | IDC | Housing/Shell (M2.6) | - | Shielded | Gold | 30.0µin (0.76µm) | |||
1,050 In Stock | 1 : ¥173.56000 Bulk | Bulk | Active | Outer Shroud Contacts | Stacked, 2 Receptacles | 20, 20 | 2 | Panel Mount, Through Hole, Right Angle | Solder | Housing/Shell (M2.6) | - | Shielded | Gold | 20.0µin (0.51µm) | |||
205 In Stock | 1 : ¥71.10000 Tray | Tray | Active | Outer Shroud Contacts | Receptacle | 40 | 2 | Panel Mount, Through Hole, Right Angle | Solder | Housing/Shell (M2.6) | - | Board Lock, Shielded | Gold | 30.0µin (0.76µm) | |||
747 In Stock | 1 : ¥99.67000 Box | Box | Active | Outer Shroud Contacts | Receptacle | 20 | 2 | Surface Mount | Solder | Housing/Shell (M2.6) | - | Board Guide, Shielded | Gold | 20.0µin (0.51µm) | |||
298 In Stock | 1 : ¥61.25000 Bulk | Bulk | Active | Outer Shroud Contacts | Receptacle | 20 | 2 | Panel Mount, Through Hole, Right Angle | Solder | Housing/Shell (M2.6) | - | Board Lock, Shielded | Gold | 8.00µin (0.203µm) |