Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Flange Feature | - | |
Type | - | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.03000 | ¥81.03 |
10 | ¥72.92800 | ¥729.28 |
25 | ¥68.70280 | ¥1,717.57 |
40 | ¥66.94075 | ¥2,677.63 |
100 | ¥65.18010 | ¥6,518.01 |
300 | ¥58.13337 | ¥17,440.01 |
500 | ¥54.60998 | ¥27,304.99 |
1,000 | ¥48.26823 | ¥48,268.23 |