Centronics Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Termination | Flange Feature | Type | Features | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,122 In Stock | 1 : ¥119.70000 Tray | Tray | Active | Outer Shroud Contacts | Receptacle | 40 | 2 | Surface Mount, Right Angle | Solder | Housing/Shell (M2.6) | - | Shielded | Gold | 20.0µin (0.51µm) | |||
135 In Stock | 1 : ¥71.26000 Bulk | Bulk | Active | Outer Shroud Contacts | Receptacle | 40 | 2 | Panel Mount, Through Hole | Solder | Housing/Shell (M2.6) | - | Shielded | Gold | 30.0µin (0.76µm) | |||
205 In Stock | 1 : ¥71.10000 Tray | Tray | Active | Outer Shroud Contacts | Receptacle | 40 | 2 | Panel Mount, Through Hole, Right Angle | Solder | Housing/Shell (M2.6) | - | Board Lock, Shielded | Gold | 30.0µin (0.76µm) | |||
133 In Stock | 1 : ¥135.95000 Tray | Tray | Active | Outer Shroud Contacts | Receptacle | 40 | 2 | Free Hanging (In-Line) | IDC | Housing/Shell (M2.6) | - | Shielded | Gold | 30.0µin (0.76µm) | |||
107 In Stock | 1 : ¥71.59000 Tray | Tray | Active | Outer Shroud Contacts | Receptacle | 40 | 2 | Panel Mount, Through Hole | Press-Fit | Housing/Shell (M2.6) | - | Shielded | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 100 : ¥73.40470 Box | Box | Active | Outer Shroud Contacts | Receptacle | 40 | 2 | Panel Mount, Through Hole, Right Angle | Solder | Housing/Shell (M2.6) | - | Shielded | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 100 : ¥75.50640 Box | Box | Active | Outer Shroud Contacts | Receptacle | 40 | 2 | Panel Mount, Through Hole, Right Angle | Solder | Housing/Shell (M2.6) | - | Board Lock, Shielded | Gold | 30.0µin (0.76µm) |