Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 40 | |
Cable Pitch | 0.025" (0.64mm) | |
Board-Side Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | - | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | - | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.65000 | ¥34.65 |
19 | ¥31.43474 | ¥597.26 |
38 | ¥29.77132 | ¥1,131.31 |
57 | ¥29.08000 | ¥1,657.56 |
114 | ¥27.69509 | ¥3,157.24 |
266 | ¥24.23312 | ¥6,446.01 |
513 | ¥23.54070 | ¥12,076.38 |
1,007 | ¥20.07889 | ¥20,219.44 |
2,508 | ¥18.69410 | ¥46,884.80 |