10340-1230-00 | |
---|---|
DigiKey Part Number | 10340-1230-00-ND |
Manufacturer | |
Manufacturer Product Number | 10340-1230-00 |
Description | CONN BACKSHELL 40POS 180DEG SHLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 40 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 10340-1230-00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 40 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Flat | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal, Zinc | |
Plating | Nickel | |
Hardware | Assembly Hardware, Gasket | |
Features | Latch Lock | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥190.26000 | ¥190.26 |
10 | ¥166.64100 | ¥1,666.41 |
25 | ¥159.43880 | ¥3,985.97 |
50 | ¥154.29540 | ¥7,714.77 |
100 | ¥149.15300 | ¥14,915.30 |
300 | ¥140.92353 | ¥42,277.06 |
500 | ¥136.80888 | ¥68,404.44 |