10350-3210-000 | |
---|---|
DigiKey Part Number | 3M1743-ND |
Manufacturer | |
Manufacturer Product Number | 10350-3210-000 |
Description | CONN BACKSHELL 50POS 180DEG SHLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell and Cover Connector Beige 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 10350-3210-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Two Piece Backshell and Cover | |
Number of Positions | 50 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal Shell, Steel/Plastic Cover | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Latch Lock | |
Color | Beige | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.51000 | ¥80.51 |
10 | ¥72.49000 | ¥724.90 |
25 | ¥68.28840 | ¥1,707.21 |
50 | ¥66.53740 | ¥3,326.87 |
100 | ¥64.78690 | ¥6,478.69 |
250 | ¥57.78276 | ¥14,445.69 |
450 | ¥54.28064 | ¥24,426.29 |
950 | ¥47.97711 | ¥45,578.25 |