2-747580-3 | |
---|---|
DigiKey Part Number | A32163-ND |
Manufacturer | |
Manufacturer Product Number | 2-747580-3 |
Description | CONN FERRULE STEPPED DB37/50 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Ferrule, Outer For AMPLIMITE Series HD-20, HDE-20, HDP-20, HDP-22 |
Datasheet | Datasheet |
EDA/CAD Models | 2-747580-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Ferrule, Outer | |
For Use With/Related Products | AMPLIMITE Series HD-20, HDE-20, HDP-20, HDP-22 | |
Features | Shielded | |
Number of Positions | 37 ~ 50 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.30000 | ¥15.30 |
10 | ¥14.02700 | ¥140.27 |
100 | ¥12.50530 | ¥1,250.53 |
1,000 | ¥10.01792 | ¥10,017.92 |
5,000 | ¥8.98159 | ¥44,907.95 |