977-050-020R121 | |
---|---|
DigiKey Part Number | 950GME-ND |
Manufacturer | |
Manufacturer Product Number | 977-050-020R121 |
Description | CONN BACKSHELL 50POS 180DEG SHLD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 977-050-020R121 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 50 | |
Compatible Shell Size | D | |
Compatible D-Sub Size | 50pos and HD78pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Plastic, Metallized | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.52000 | ¥30.52 |
10 | ¥27.68000 | ¥276.80 |
25 | ¥26.21440 | ¥655.36 |
50 | ¥25.60400 | ¥1,280.20 |
100 | ¥24.38490 | ¥2,438.49 |
250 | ¥21.33668 | ¥5,334.17 |
500 | ¥20.72716 | ¥10,363.58 |
1,000 | ¥17.67904 | ¥17,679.04 |
2,500 | ¥16.45978 | ¥41,149.45 |