180-078-173L000 | |
---|---|
DigiKey Part Number | 878ME-ND |
Manufacturer | |
Manufacturer Product Number | 180-078-173L000 |
Description | CONN D-SUB HD HOUSING PLUG 78POS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 78 Position |
Datasheet | Datasheet |
EDA/CAD Models | 180-078-173L000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | D-Sub, High Density | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 78 | |
Number of Rows | 4 | |
Shell Size, Connector Layout | 5 (DD, D) High Density | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Grounding Indents | |
Shell Material, Finish | Steel, Nickel Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -50°C ~ 100°C | |
Mating Cycles | - | |
Dielectric Material | - | |
Color | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥177.51000 | ¥177.51 |
10 | ¥136.74200 | ¥1,367.42 |
25 | ¥123.75400 | ¥3,093.85 |
40 | ¥117.71000 | ¥4,708.40 |
80 | ¥109.49563 | ¥8,759.65 |
230 | ¥98.44187 | ¥22,641.63 |
440 | ¥92.43934 | ¥40,673.31 |
945 | ¥86.49993 | ¥81,742.43 |