979-050-020R121 | |
---|---|
DigiKey Part Number | 979-50MPE-ND |
Manufacturer | |
Manufacturer Product Number | 979-050-020R121 |
Description | CONN BACKSHELL 50POS 180DEG SHLD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 979-050-020R121 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 50 | |
Compatible Shell Size | D | |
Compatible D-Sub Size | 50pos and HD78pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Plastic, Metallized | |
Plating | Chrome | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.62000 | ¥56.62 |
10 | ¥43.37300 | ¥433.73 |
25 | ¥39.12920 | ¥978.23 |
50 | ¥36.25600 | ¥1,812.80 |
100 | ¥33.64700 | ¥3,364.70 |
250 | ¥30.56596 | ¥7,641.49 |
500 | ¥28.48774 | ¥14,243.87 |
1,000 | ¥26.60600 | ¥26,606.00 |
2,500 | ¥24.39142 | ¥60,978.55 |