171-050-103L001 | |
---|---|
DigiKey Part Number | 250ME-ND |
Manufacturer | |
Manufacturer Product Number | 171-050-103L001 |
Description | CONN D-SUB PLUG 50POS PNL MNT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 171-050-103L001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 5 (DD, D) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | 20-28 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -50°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.47000 | ¥46.47 |
10 | ¥42.16600 | ¥421.66 |
25 | ¥39.93240 | ¥998.31 |
50 | ¥39.00480 | ¥1,950.24 |
100 | ¥37.14770 | ¥3,714.77 |
250 | ¥32.50424 | ¥8,126.06 |
450 | ¥31.57564 | ¥14,209.04 |
950 | ¥26.93214 | ¥25,585.53 |
2,400 | ¥25.07473 | ¥60,179.35 |