160-000-150R000 | |
---|---|
DigiKey Part Number | 160-50MA-ND |
Manufacturer | |
Manufacturer Product Number | 160-000-150R000 |
Description | DUST COVER FOR D-SUB50 MALE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For D-Sub Connectors, Male |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | D-Sub Connectors, Male | |
Features | - | |
Number of Positions | 50 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.18000 | ¥9.18 |
10 | ¥7.00500 | ¥70.05 |
25 | ¥6.30120 | ¥157.53 |
50 | ¥5.82160 | ¥291.08 |
100 | ¥5.38550 | ¥538.55 |
250 | ¥4.86948 | ¥1,217.37 |
500 | ¥4.67566 | ¥2,337.83 |