171-050-113R021 | |
---|---|
DigiKey Part Number | 6250ME-ND |
Manufacturer | |
Manufacturer Product Number | 171-050-113R021 |
Description | CONN D-SUB PLUG 50P PNL MNT SLDR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 171-050-113R021 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 5 (DD, D) | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Polyamide (PA9T), Nylon 9T | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -50°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.48000 | ¥62.48 |
10 | ¥56.50000 | ¥565.00 |
25 | ¥53.37360 | ¥1,334.34 |
40 | ¥52.07275 | ¥2,082.91 |
80 | ¥49.46925 | ¥3,957.54 |
240 | ¥44.26213 | ¥10,622.91 |
440 | ¥41.65859 | ¥18,329.78 |
960 | ¥36.45119 | ¥34,993.14 |