D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
310 In Stock | 1 : ¥81.19000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 50 | 3 | Panel Mount, Through Hole | 5 (DD, D) | Signal | Board Side (4-40); Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Board Lock, Grounding Indents | |||
249 In Stock | 1 : ¥130.45000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 50 | 3 | Panel Mount | 5 (DD, D) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Grounding Indents | |||
536 In Stock | 1 : ¥163.21000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 50 | 3 | Panel Mount, Through Hole, Right Angle | 5 (DD, D) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.370" (9.40mm) | Grounding Indents | |||
457 In Stock | 1 : ¥261.89000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 50 | 3 | Panel Mount, Through Hole, Right Angle | 5 (DD, D) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.283" (7.20mm) | Grounding Indents, Mounting Brackets | |||
125 In Stock | 1 : ¥61.74000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 50 | 3 | Panel Mount, Through Hole | 5 (DD, D) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Grounding Indents | |||
377 In Stock | 1 : ¥70.77000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 50 | 3 | Panel Mount, Through Hole | 5 (DD, D) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Grounding Indents | |||
201 In Stock | 1 : ¥88.26000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 50 | 3 | Panel Mount | 5 (DD, D) | Signal | Mating Side (4-40) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Grounding Indents | |||
801 In Stock | 1 : ¥171.26000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 50 | 3 | Panel Mount, Through Hole, Right Angle | 5 (DD, D) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.283" (7.20mm) | Grounding Indents | |||
245 In Stock | 1 : ¥30.62000 - | - | Obsolete | D-Sub | Plug, Male Pins | 50 | 3 | Panel Mount, Through Hole | 5 (DD, D) | Signal | Board Side (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Grounding Indents | |||
193 In Stock | 1 : ¥30.62000 - | - | Obsolete | D-Sub | Plug, Male Pins | 50 | 3 | Panel Mount, Through Hole | 5 (DD, D) | Signal | Mating Side (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Grounding Indents | |||
149 In Stock | 1 : ¥34.07000 Tray | Tray | Obsolete | D-Sub | Plug, Male Pins | 50 | 3 | Panel Mount | 5 (DD, D) | Signal | Cable Side (4-40) | Solder Cup | Steel, Yellow Chromate Plated | Gold | Flash | - | UL94 V-0 | 5A | - | - | |||
203 In Stock | 1 : ¥36.12000 - | - | Obsolete | D-Sub | Plug, Male Pins | 50 | 3 | Panel Mount, Through Hole | 5 (DD, D) | Signal | Board Side (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Grounding Indents | |||
191 In Stock | 1 : ¥46.39000 Tray | Tray | Obsolete | D-Sub | Plug, Male Pins | 50 | 3 | Panel Mount | 5 (DD, D) | Signal | Cable Side (4-40) | Solder Cup | Steel, Yellow Chromate Plated | Gold | Flash | - | UL94 V-0 | 5A | - | - | |||
79 In Stock | 1 : ¥54.02000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 50 | 3 | Panel Mount | 5 (DD, D) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Grounding Indents | |||
90 In Stock | 1 : ¥73.07000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 50 | 3 | Panel Mount, Through Hole | 5 (DD, D) | Signal | Board Side (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Grounding Indents | |||
81 In Stock | 1 : ¥73.07000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 50 | 3 | Panel Mount, Through Hole | 5 (DD, D) | Signal | Board Side (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Grounding Indents | |||
21 In Stock | 1 : ¥121.51000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 50 | 3 | Panel Mount, Through Hole | 5 (DD, D) | Signal | Board Side (4-40); Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Board Lock, Grounding Indents | |||
46 In Stock | 1 : ¥166.25000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 50 | 3 | Panel Mount, Through Hole | 5 (DD, D) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Grounding Indents | |||
24 In Stock | 1 : ¥179.79000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 50 | 3 | Panel Mount, Through Hole | 5 (DD, D) | Signal | Board Side (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Grounding Indents | |||
64 In Stock | 1 : ¥273.88000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 50 | 3 | Panel Mount, Through Hole, Right Angle | 5 (DD, D) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.370" (9.40mm) | Grounding Indents, Mounting Brackets | |||
38 In Stock | 1 : ¥45.24000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 50 | 3 | Panel Mount, Through Hole | 5 (DD, D) | Signal | Mating Side (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Grounding Indents | |||
63 In Stock | 1 : ¥80.70000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 50 | 3 | Panel Mount, Through Hole | 5 (DD, D) | Signal | Board Side (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Grounding Indents | |||
56 In Stock | 1 : ¥33.91000 Tray | Tray | Obsolete | D-Sub | Plug, Male Pins | 50 | 3 | Panel Mount | 5 (DD, D) | Signal | Cable Side (4-40); Mating Side, Female Screwlock (4-40) | Solder Cup | Steel, Yellow Chromate Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Board Lock | |||
42 In Stock | 1 : ¥34.97000 - | - | Obsolete | D-Sub | Plug, Male Pins | 50 | 3 | Panel Mount | 5 (DD, D) | Signal | Cable Side (4-40); Mating Side, Female Screwlock (4-40) | Solder Cup | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Board Lock, Grounding Indents | |||
86 In Stock | 1 : ¥36.12000 - | - | Obsolete | D-Sub | Plug, Male Pins | 50 | 3 | Panel Mount | 5 (DD, D) | Signal | Mating Side (4-40) | Solder Cup | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Grounding Indents |