1SNK900001R0000 | |
---|---|
DigiKey Part Number | 2109-1SNK900001R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK900001R0000 |
Description | END STOPS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector End Stop For SNK, SMK, RGW, ZDK, ZDP, ZDS, ZK Series |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK900001R0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | End Stop | |
Number of Positions | - | |
For Use With/Related Products | SNK, SMK, RGW, ZDK, ZDP, ZDS, ZK Series | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.98000 | ¥15.98 |
10 | ¥12.08000 | ¥120.80 |
25 | ¥11.19440 | ¥279.86 |
50 | ¥10.06540 | ¥503.27 |
100 | ¥9.81890 | ¥981.89 |
250 | ¥8.59168 | ¥2,147.92 |
500 | ¥7.85530 | ¥3,927.65 |
1,000 | ¥7.11892 | ¥7,118.92 |
5,000 | ¥6.25975 | ¥31,298.75 |