1SNK906302R0000 | |
---|---|
DigiKey Part Number | 2109-1SNK906302R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK906302R0000 |
Description | AUT SNK ACCESSORIES |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK906302R0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | 0.236" (6.00mm) | |
Style | Flat Pins | |
For Use With/Related Products | SNK, ZK and SNK, ZS Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Orange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.00000 | ¥17.00 |
10 | ¥12.89600 | ¥128.96 |
25 | ¥11.95280 | ¥298.82 |
50 | ¥10.74560 | ¥537.28 |
100 | ¥10.48370 | ¥1,048.37 |
250 | ¥9.17316 | ¥2,293.29 |
500 | ¥8.38696 | ¥4,193.48 |
1,000 | ¥7.60077 | ¥7,600.77 |
5,000 | ¥6.68342 | ¥33,417.10 |