1SNK908302R0000 | |
---|---|
DigiKey Part Number | 2109-1SNK908302R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK908302R0000 |
Description | POW ACCESSORIES |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK908302R0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | 0.315" (8.00mm) | |
Style | Flat Pins | |
For Use With/Related Products | SNK, ZK and SNK, ZS Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Orange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.21000 | ¥19.21 |
10 | ¥14.54800 | ¥145.48 |
25 | ¥13.48040 | ¥337.01 |
50 | ¥12.12100 | ¥606.05 |
100 | ¥11.82620 | ¥1,182.62 |
250 | ¥10.34764 | ¥2,586.91 |
500 | ¥9.46066 | ¥4,730.33 |
1,000 | ¥8.57375 | ¥8,573.75 |
5,000 | ¥7.53901 | ¥37,695.05 |