1SNK908310R0000 | |
---|---|
DigiKey Part Number | 2109-1SNK908310R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK908310R0000 |
Description | AUT SNK ACCESSORIES |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK908310R0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 10 | |
Pitch | 0.315" (8.00mm) | |
Style | Flat Pins | |
For Use With/Related Products | SNK, ZK and SNK, ZS Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Orange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.60000 | ¥72.60 |
20 | ¥62.19050 | ¥1,243.81 |
40 | ¥53.35150 | ¥2,134.06 |
100 | ¥50.51000 | ¥5,051.00 |
260 | ¥45.77512 | ¥11,901.53 |
500 | ¥42.61812 | ¥21,309.06 |
1,000 | ¥40.25046 | ¥40,250.46 |