1SNK900103R0000 | |
---|---|
DigiKey Part Number | 2109-1SNK900103R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK900103R0000 |
Description | COMMON ACCESSORIES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Separator, Rail Type For SNK, ZK and SNK, ZS Series |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK900103R0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Separator, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | SNK, ZK and SNK, ZS Series | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.44000 | ¥22.44 |
20 | ¥16.97250 | ¥339.45 |
40 | ¥14.14400 | ¥565.76 |
100 | ¥13.79830 | ¥1,379.83 |
260 | ¥12.07335 | ¥3,139.07 |
500 | ¥11.03848 | ¥5,519.24 |
1,000 | ¥10.00364 | ¥10,003.64 |
5,000 | ¥8.79628 | ¥43,981.40 |