1SNK706012R0000 | |
---|---|
DigiKey Part Number | 2109-1SNK706012R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK706012R0000 |
Description | AUT SNK PI-SPRING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray 10-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK706012R0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 6.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 32 A | |
Voltage - IEC | 1000V | |
Current - UL | 30 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12.5mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.95000 | ¥19.95 |
10 | ¥15.10600 | ¥151.06 |
25 | ¥14.00280 | ¥350.07 |
50 | ¥12.59060 | ¥629.53 |
100 | ¥12.28350 | ¥1,228.35 |
250 | ¥10.74828 | ¥2,687.07 |
500 | ¥9.82698 | ¥4,913.49 |
1,000 | ¥8.90567 | ¥8,905.67 |
5,000 | ¥7.83081 | ¥39,154.05 |