3030242 | |
---|---|
DigiKey Part Number | 277-2505-ND |
Manufacturer | |
Manufacturer Product Number | 3030242 |
Description | JUMPER TERM BLK 3POS FLAT PIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 3 | |
Pitch | 0.244" (6.20mm) | |
Style | Flat Pins | |
For Use With/Related Products | CLIPLINE Series | |
Contact Material | Copper | |
Contact Finish | - | |
Color | Red |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.58000 | ¥12.58 |
10 | ¥12.19900 | ¥121.99 |
50 | ¥11.40020 | ¥570.01 |
100 | ¥10.48800 | ¥1,048.80 |
250 | ¥9.69004 | ¥2,422.51 |
500 | ¥9.23420 | ¥4,617.10 |
1,000 | ¥8.70848 | ¥8,708.48 |