TS3575SL | |
---|---|
DigiKey Part Number | ADR3575-S7874-ND |
Manufacturer | |
Manufacturer Product Number | TS3575SL |
Description | DIN RAIL 35MMX7.5MM SLOTTED 2M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 78.740" (2000.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.378" W x 0.295" H (35.00mm x 7.50mm) | |
Length | 78.740" (2000.00mm) | |
Thickness | 0.039" (1.00mm) | |
Material | Steel | |
Plating | Zinc |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.31000 | ¥49.31 |
5 | ¥47.96400 | ¥239.82 |
10 | ¥46.67200 | ¥466.72 |
40 | ¥42.78450 | ¥1,711.38 |
80 | ¥41.48913 | ¥3,319.13 |
280 | ¥37.59907 | ¥10,527.74 |
520 | ¥36.30265 | ¥18,877.38 |
1,000 | ¥35.00605 | ¥35,006.05 |