EDR-120-24 | |
---|---|
DigiKey Part Number | 1866-1441-ND |
Manufacturer | |
Manufacturer Product Number | EDR-120-24 |
Description | AC/DC DIN RAIL SUPPLY 24V 120W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 90 ~ 264 VAC | |
DC Voltage - Input (Min) | 127V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 120W | |
Voltage - Isolation | 3 kV | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 87.5% | |
Operating Temperature | -20°C ~ 60°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Size / Dimension | 4.47" L x 1.57" W x 4.93" H (113.5mm x 40.0mm x 125.2mm) | |
Approval Agency | CB, CE, cULus, RCM, TUV | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥266.24000 | ¥266.24 |
10 | ¥245.23500 | ¥2,452.35 |
25 | ¥231.22080 | ¥5,780.52 |