TS3515SL | |
---|---|
DigiKey Part Number | ADR3515-S7874-ND |
Manufacturer | |
Manufacturer Product Number | TS3515SL |
Description | DIN RAIL 35MMX15MM SLOTTED 2M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Slotted Steel 78.740" (2000.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.378" W x 0.591" H (35.00mm x 15.00mm) | |
Length | 78.740" (2000.00mm) | |
Thickness | 0.059" (1.50mm) | |
Material | Steel | |
Plating | Zinc |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.85000 | ¥80.85 |
5 | ¥78.67000 | ¥393.35 |
10 | ¥76.48500 | ¥764.85 |
25 | ¥72.11080 | ¥1,802.77 |
50 | ¥69.92600 | ¥3,496.30 |
100 | ¥65.55630 | ¥6,555.63 |
250 | ¥61.18564 | ¥15,296.41 |
500 | ¥59.00032 | ¥29,500.16 |
1,000 | ¥56.81508 | ¥56,815.08 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/258/550/ADR3515-S7874_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/258/550/ADR3515-S7874_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/258/550/ADR3515-S7874_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/258/550/ADR3515-S7874_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/258/550/ADR3515-S7874_tmb%2864x64%29.jpg)