BAA1000 | |
---|---|
DigiKey Part Number | 1885-1011-ND |
Manufacturer | |
Manufacturer Product Number | BAA1000 |
Description | DIN RAIL 35MM ALUMINUM 1M |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Aluminum 39.370" (1000.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.378" W x 0.295" H (35.00mm x 7.50mm) | |
Length | 39.370" (1000.00mm) | |
Thickness | 0.067" (1.70mm) | |
Material | Aluminum | |
Plating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.16000 | ¥84.16 |
10 | ¥72.05600 | ¥720.56 |
25 | ¥68.76480 | ¥1,719.12 |
50 | ¥61.81580 | ¥3,090.79 |
100 | ¥58.52410 | ¥5,852.41 |
250 | ¥53.03704 | ¥13,259.26 |
500 | ¥49.37948 | ¥24,689.74 |
1,000 | ¥46.63614 | ¥46,636.14 |