2775016 | |
---|---|
DigiKey Part Number | 277-1576-ND |
Manufacturer | |
Manufacturer Product Number | 2775016 |
Description | CONN TERM BLK FEED THRU 10-30AWG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray 10-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2775016 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 6.2mm | |
Termination Style | Screw | |
Current - IEC | 32 A | |
Voltage - IEC | 630V | |
Current - UL | 30 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-30 AWG | |
Wire Gauge or Range - mm² | 0.2-6mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 8mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.39000 | ¥57.39 |
10 | ¥55.81800 | ¥558.18 |
50 | ¥52.16500 | ¥2,608.25 |
100 | ¥47.99210 | ¥4,799.21 |
250 | ¥44.34048 | ¥11,085.12 |
500 | ¥42.25390 | ¥21,126.95 |
1,000 | ¥39.84834 | ¥39,848.34 |