2775113 | |
---|---|
DigiKey Part Number | 277-1577-ND |
Manufacturer | |
Manufacturer Product Number | 2775113 |
Description | CONN TERM BLK END PLATE RAIL GRY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate, Rail Type For CLIPLINE UDK Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE UDK Series | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.49000 | ¥20.49 |
10 | ¥19.89300 | ¥198.93 |
50 | ¥18.59220 | ¥929.61 |
100 | ¥17.10440 | ¥1,710.44 |
250 | ¥15.80344 | ¥3,950.86 |
500 | ¥15.05974 | ¥7,529.87 |
1,000 | ¥14.20230 | ¥14,202.30 |