859-525 | |
---|---|
DigiKey Part Number | 2946-859-525-ND |
Manufacturer | |
Manufacturer Product Number | 859-525 |
Description | END AND INTERMEDIATE PLATE; 1 MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | Terminal Blocks | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
25 | ¥7.62720 | ¥190.68 |
100 | ¥7.14020 | ¥714.02 |
1,000 | ¥5.19297 | ¥5,192.97 |
5,000 | ¥4.54383 | ¥22,719.15 |
10,000 | ¥4.31664 | ¥43,166.40 |