DDR-15G-5 | |
---|---|
DigiKey Part Number | 1866-5043-ND |
Manufacturer | |
Manufacturer Product Number | DDR-15G-5 |
Description | DC/DC DIN RAIL SUPPLY 5V 15W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | DDR-15G-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 1 | |
DC Voltage - Input (Min) | 9V | |
DC Voltage - Input (Max) | 36V | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 15W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Efficiency | 84% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | Adjustable Output | |
Size / Dimension | 2.15" L x 0.69" W x 3.54" H (54.5mm x 17.5mm x 90.0mm) | |
Approval Agency | CE, EAC | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥200.07000 | ¥200.07 |
10 | ¥184.28500 | ¥1,842.85 |
25 | ¥173.75560 | ¥4,343.89 |