ABL8DCC05060 | |
---|---|
DigiKey Part Number | 4008-ABL8DCC05060-ND |
Manufacturer | |
Manufacturer Product Number | ABL8DCC05060 |
Description | DC/DC DIN RAIL SUPPLY 5V 30W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 1 | |
AC Voltage - Input | - | |
DC Voltage - Input (Min) | 24V | |
DC Voltage - Input (Max) | 28.8V | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 30W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Efficiency | 80% | |
Operating Temperature | -25°C ~ 60°C | |
Features | IP20 | |
Size / Dimension | 6.50" L x 5.71" W x 2.56" H (165.0mm x 145.0mm x 65.0mm) | |
Approval Agency | CCSAus, EAC, EN, IEC, RCM, UL | |
Standard Number | 60950-1 | |
Minimum Load Required | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,847.21000 | ¥1,847.21 |