0201139 | |
---|---|
DigiKey Part Number | 277-1511-ND |
Manufacturer | |
Manufacturer Product Number | 0201139 |
Description | JUMPER TERM BLK 10POS FLAT PIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Flat Pins - Angled |
Datasheet | Datasheet |
EDA/CAD Models | 0201139 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 10 | |
Pitch | 0.244" (6.20mm) | |
Style | Flat Pins - Angled | |
For Use With/Related Products | CLIPLINE Series | |
Contact Material | Copper Alloy | |
Contact Finish | Nickel | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.58000 | ¥71.58 |
10 | ¥63.62300 | ¥636.23 |
50 | ¥58.06000 | ¥2,903.00 |
100 | ¥55.67280 | ¥5,567.28 |
250 | ¥50.90120 | ¥12,725.30 |
500 | ¥47.71988 | ¥23,859.94 |
1,000 | ¥44.18507 | ¥44,185.07 |