0706032 | |
---|---|
DigiKey Part Number | 277-10647-ND |
Manufacturer | |
Manufacturer Product Number | 0706032 |
Description | TERM BLK SCREW CLAMP 1POS GRAY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Bolt/Screw Clamp - Wire Entry Parallel to Panel Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Front Panel Wire Connection | Bolt/Screw Clamp - Wire Entry Parallel to Panel | |
Rear Panel Wire Connection | Quick Connect - 0.187" (4.75mm), Solder Eyelet | |
Width | 0.240" (6.10mm) | |
Panel Thickness | 0.059" (1.50mm) | |
Positions Per Level | 1 | |
Panel Mount Type | Snap Fit | |
Pitch | - | |
Wire Gauge | 12-24 AWG | |
Color | Gray | |
Features | - | |
Number of Levels | 1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.42000 | ¥44.42 |
10 | ¥39.49700 | ¥394.97 |
50 | ¥36.04440 | ¥1,802.22 |
100 | ¥34.56330 | ¥3,456.33 |
250 | ¥31.60052 | ¥7,900.13 |
500 | ¥29.62558 | ¥14,812.79 |
1,000 | ¥27.43101 | ¥27,431.01 |