1007222 | |
---|---|
DigiKey Part Number | 277-5394-ND |
Manufacturer | |
Manufacturer Product Number | 1007222 |
Description | MARKING CARD UNPRINTED SIMPLEX |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Adhesive For CLIPLINE Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Adhesive | |
Legend | Blank | |
Pitch | 0.236" (6.00mm) | |
For Use With/Related Products | CLIPLINE Series | |
Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥186.00000 | ¥186.00 |
10 | ¥171.11400 | ¥1,711.14 |
50 | ¥158.09780 | ¥7,904.89 |
100 | ¥150.65780 | ¥15,065.78 |
250 | ¥149.83120 | ¥37,457.80 |