0708315 | |
---|---|
DigiKey Part Number | 277-6652-ND |
Manufacturer | |
Manufacturer Product Number | 0708315 |
Description | TERM BLK SCREW CLAMP 1POS GREEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Bolt/Screw Clamp - Wire Entry Parallel to Panel Green, Yellow |
Datasheet | Datasheet |
EDA/CAD Models | 0708315 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Front Panel Wire Connection | Bolt/Screw Clamp - Wire Entry Parallel to Panel | |
Rear Panel Wire Connection | - | |
Width | 0.244" (6.20mm) | |
Panel Thickness | 0.059" (1.50mm) | |
Positions Per Level | 1 | |
Panel Mount Type | Screw Clamp | |
Pitch | - | |
Wire Gauge | 10-30 AWG | |
Color | Green, Yellow | |
Features | Ground | |
Number of Levels | 1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.17000 | ¥55.17 |