2770024 | |
---|---|
DigiKey Part Number | 277-1487-ND |
Manufacturer | |
Manufacturer Product Number | 2770024 |
Description | CONN TERM BLK END PLATE RAIL GRY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate, Rail Type For CLIPLINE SLKK and UKK Series |
Datasheet | Datasheet |
EDA/CAD Models | 2770024 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE SLKK and UKK Series | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.44000 | ¥22.44 |
10 | ¥21.85700 | ¥218.57 |
50 | ¥20.42840 | ¥1,021.42 |
100 | ¥18.79450 | ¥1,879.45 |
250 | ¥17.36424 | ¥4,341.06 |
500 | ¥16.54710 | ¥8,273.55 |
1,000 | ¥15.60500 | ¥15,605.00 |