2770794 | |
---|---|
DigiKey Part Number | 277-1489-ND |
Manufacturer | |
Manufacturer Product Number | 2770794 |
Description | CONN TERM BLK SEPARATOR RAIL GRY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Separator, Rail Type For CLIPLINE SLKK and UKK Series |
Datasheet | Datasheet |
EDA/CAD Models | 2770794 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Separator, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE SLKK and UKK Series | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.92000 | ¥14.92 |
10 | ¥14.51400 | ¥145.14 |
50 | ¥13.56540 | ¥678.27 |
100 | ¥12.48050 | ¥1,248.05 |
250 | ¥11.53052 | ¥2,882.63 |
500 | ¥10.98804 | ¥5,494.02 |
1,000 | ¥10.36249 | ¥10,362.49 |